



0015311042 | |
|---|---|
DigiKey Part Number | WM2588-ND |
Manufacturer | |
Manufacturer Product Number | 0015311042 |
Description | CONN RCPT HSG 4POS 4.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311042 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,61000 Kč | 13,61 Kč |
| 10 | 11,49000 Kč | 114,90 Kč |
| 25 | 10,77200 Kč | 269,30 Kč |
| 50 | 10,25800 Kč | 512,90 Kč |
| 100 | 9,76660 Kč | 976,66 Kč |
| 250 | 9,15352 Kč | 2 288,38 Kč |
| 500 | 8,71584 Kč | 4 357,92 Kč |
| 1 000 | 8,29971 Kč | 8 299,71 Kč |
| 2 500 | 7,77994 Kč | 19 449,85 Kč |
| Unit Price without VAT: | 13,61000 Kč |
|---|---|
| Unit Price with VAT: | 16,46810 Kč |







