




0015045184 | |
|---|---|
DigiKey Part Number | WM19425-ND |
Manufacturer | |
Manufacturer Product Number | 0015045184 |
Description | CONN CLIP INTERIM SNGL ROW 18POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 18 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 37,09000 Kč | 370,90 Kč |
| 25 | 34,75760 Kč | 868,94 Kč |
| 50 | 33,09480 Kč | 1 654,74 Kč |
| 100 | 31,51610 Kč | 3 151,61 Kč |
| 400 | 28,57695 Kč | 11 430,78 Kč |
| 800 | 27,21291 Kč | 21 770,33 Kč |
| 1 200 | 26,44564 Kč | 31 734,77 Kč |
| 2 800 | 24,91170 Kč | 69 752,76 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |



