



0014562062 | |
|---|---|
DigiKey Part Number | 23-0014562062-ND |
Manufacturer | |
Manufacturer Product Number | 0014562062 |
Description | CONN RCPT 6POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562062 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 25 | 46,80040 Kč | 1 170,01 Kč |
| 50 | 44,56620 Kč | 2 228,31 Kč |
| 100 | 42,43490 Kč | 4 243,49 Kč |
| 250 | 39,77776 Kč | 9 944,44 Kč |
| 500 | 37,87914 Kč | 18 939,57 Kč |
| 1 000 | 36,07141 Kč | 36 071,41 Kč |
| 2 500 | 33,81493 Kč | 84 537,32 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



























