
0010013076 | |
|---|---|
DigiKey Part Number | 900-0010013076-ND |
Manufacturer | |
Manufacturer Product Number | 0010013076 |
Description | CONN RCPT HSG 7POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010013076 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,73920 Kč | 443,48 Kč |
| 50 | 16,89500 Kč | 844,75 Kč |
| 100 | 16,08660 Kč | 1 608,66 Kč |
| 250 | 15,07740 Kč | 3 769,35 Kč |
| 500 | 14,35718 Kč | 7 178,59 Kč |
| 1 000 | 13,67138 Kč | 13 671,38 Kč |
| 2 500 | 12,81567 Kč | 32 039,18 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |





