



0009483024 | |
|---|---|
DigiKey Part Number | WM13541-ND |
Manufacturer | |
Manufacturer Product Number | 0009483024 |
Description | CONN RCPT 2POS 0.156 GOLD PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0009483024 Models |
Category | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.449" (11.40mm) |
Packaging Tray | Contact Length - Post 0.125" (3.18mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 4A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyester |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Brass |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,59900 Kč | 85,99 Kč |
| 100 | 7,30790 Kč | 730,79 Kč |
| 500 | 6,52176 Kč | 3 260,88 Kč |
| 3 157 | 5,72615 Kč | 18 077,46 Kč |
| 6 314 | 5,45285 Kč | 34 429,29 Kč |
| 12 628 | 5,19271 Kč | 65 573,54 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |
















