
0008650815 | |
|---|---|
DigiKey Part Number | 23-0008650815TR-ND - Tape & Reel (TR) 23-0008650815CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008650815 |
Description | CONN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 50 | 2,32240 Kč | 116,12 Kč |
| 100 | 2,21110 Kč | 221,11 Kč |
| 250 | 2,07292 Kč | 518,23 Kč |
| 500 | 1,97340 Kč | 986,70 Kč |
| 1 000 | 1,87911 Kč | 1 879,11 Kč |
| 2 500 | 1,76123 Kč | 4 403,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,98171 Kč | 19 817,10 Kč |
| 20 000 | 1,88712 Kč | 37 742,40 Kč |
| 30 000 | 1,83390 Kč | 55 017,00 Kč |
| 50 000 | 1,76902 Kč | 88 451,00 Kč |
| 70 000 | 1,72755 Kč | 120 928,50 Kč |
| 100 000 | 1,68465 Kč | 168 465,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








