
0008650121 | |
|---|---|
DigiKey Part Number | WM2137TR-ND - Tape & Reel (TR) WM2137CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008650121 |
Description | CONN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 25 | 6,36560 Kč | 159,14 Kč |
| 50 | 6,06240 Kč | 303,12 Kč |
| 100 | 5,76980 Kč | 576,98 Kč |
| 250 | 5,40816 Kč | 1 352,04 Kč |
| 500 | 5,14968 Kč | 2 574,84 Kč |
| 1 000 | 4,90381 Kč | 4 903,81 Kč |
| 2 500 | 4,59656 Kč | 11 491,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 4,39359 Kč | 30 755,13 Kč |
| 14 000 | 4,18394 Kč | 58 575,16 Kč |
| 21 000 | 4,06603 Kč | 85 386,63 Kč |
| 35 000 | 3,92221 Kč | 137 277,35 Kč |
| 49 000 | 3,83028 Kč | 187 683,72 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |






