
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,45000 Kč | 36,45 Kč |
10 | 30,89100 Kč | 308,91 Kč |
25 | 28,94520 Kč | 723,63 Kč |
50 | 27,56220 Kč | 1 378,11 Kč |
100 | 26,24580 Kč | 2 624,58 Kč |
300 | 24,28640 Kč | 7 285,92 Kč |
500 | 23,42666 Kč | 11 713,33 Kč |
1 000 | 22,30851 Kč | 22 308,51 Kč |
2 500 | 21,61112 Kč | 54 027,80 Kč |
Unit Price without VAT: | 36,45000 Kč |
---|---|
Unit Price with VAT: | 44,10450 Kč |