
0008560123 | |
|---|---|
DigiKey Part Number | 900-0008560123TR-ND - Tape & Reel (TR) 900-0008560123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008560123 |
Description | CONN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 28,53200 Kč | 713,30 Kč |
| 50 | 27,16720 Kč | 1 358,36 Kč |
| 100 | 25,86950 Kč | 2 586,95 Kč |
| 250 | 24,24932 Kč | 6 062,33 Kč |
| 500 | 23,09108 Kč | 11 545,54 Kč |
| 1 000 | 21,98890 Kč | 21 988,90 Kč |
| 2 500 | 21,78139 Kč | 54 453,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 25,25294 Kč | 176 770,58 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |





