



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,24200 Kč | 122,42 Kč |
| 30 | 11,31800 Kč | 339,54 Kč |
| 50 | 10,91900 Kč | 545,95 Kč |
| 100 | 10,39610 Kč | 1 039,61 Kč |
| 250 | 9,74476 Kč | 2 436,19 Kč |
| 500 | 9,27902 Kč | 4 639,51 Kč |
| 1 000 | 8,83575 Kč | 8 835,75 Kč |
| 2 500 | 8,28254 Kč | 20 706,35 Kč |
| 5 000 | 7,88727 Kč | 39 436,35 Kč |
| Unit Price without VAT: | 12,24200 Kč |
|---|---|
| Unit Price with VAT: | 14,81282 Kč |











