Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-B2

DigiKey Part Number
0008500113-06-B2-ND
Manufacturer
Manufacturer Product Number
0008500113-06-B2
Description
6" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,24200 Kč122,42 Kč
3011,31800 Kč339,54 Kč
5010,91900 Kč545,95 Kč
10010,39610 Kč1 039,61 Kč
2509,74476 Kč2 436,19 Kč
5009,27902 Kč4 639,51 Kč
1 0008,83575 Kč8 835,75 Kč
2 5008,28254 Kč20 706,35 Kč
5 0007,88727 Kč39 436,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,24200 Kč
Unit Price with VAT:14,81282 Kč
Alternate Color
6" PRE-CRIMP A2016 BLUE
In-Stock: 965
Unit Price: 11,73800 Kč
6" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 12,24200 Kč
6" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 12,24200 Kč
6" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 12,24200 Kč
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 12,24200 Kč
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 10,58300 Kč
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,00300 Kč
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 11,82200 Kč
8" PRE-CRIMP A2016 BLACK
In-Stock: 13
Unit Price: 12,51500 Kč
Assembly Component