



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,58300 Kč | 105,83 Kč |
| 30 | 9,78500 Kč | 293,55 Kč |
| 50 | 9,44080 Kč | 472,04 Kč |
| 100 | 8,98920 Kč | 898,92 Kč |
| 250 | 8,42524 Kč | 2 106,31 Kč |
| 500 | 8,02208 Kč | 4 011,04 Kč |
| 1 000 | 7,63907 Kč | 7 639,07 Kč |
| 2 500 | 7,16065 Kč | 17 901,62 Kč |
| 5 000 | 6,81885 Kč | 34 094,25 Kč |
| Unit Price without VAT: | 10,58300 Kč |
|---|---|
| Unit Price with VAT: | 12,80543 Kč |











