White 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-03-W2-D

DigiKey Part Number
0008500113-03-W2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-03-W2-D
Description
3" PRE-CRIMP A2016 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,32100 Kč143,21 Kč
3013,25667 Kč397,70 Kč
5012,78360 Kč639,18 Kč
10012,17250 Kč1 217,25 Kč
25011,40948 Kč2 852,37 Kč
50010,86394 Kč5 431,97 Kč
1 00010,34529 Kč10 345,29 Kč
2 5009,69755 Kč24 243,88 Kč
5 0009,23479 Kč46 173,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,32100 Kč
Unit Price with VAT:17,32841 Kč
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 14,32100 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 14,32100 Kč
Alternate Length
2" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 13,92200 Kč
4" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 15,14000 Kč
6" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 15,53900 Kč
8" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 16,33600 Kč
Assembly Component