White 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-02-W2-D

DigiKey Part Number
0008500113-02-W2-D-ND
Manufacturer
Manufacturer Product Number
0008500113-02-W2-D
Description
2" PRE-CRIMP A2016 WHITE
Customer Reference
Detailed Description
White 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,92200 Kč139,22 Kč
3012,87867 Kč386,36 Kč
5012,42240 Kč621,12 Kč
10011,82820 Kč1 182,82 Kč
25011,08612 Kč2 771,53 Kč
50010,55612 Kč5 278,06 Kč
1 00010,05216 Kč10 052,16 Kč
2 5009,42273 Kč23 556,83 Kč
5 0008,97308 Kč44 865,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,92200 Kč
Unit Price with VAT:16,84562 Kč
Alternate Color
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 13,92200 Kč
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 13,92200 Kč
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 13,92200 Kč
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 13,92200 Kč
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 13,92200 Kč
Alternate Length
3" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 14,32100 Kč
4" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 14,74100 Kč
5" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 15,14000 Kč
6" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 15,53900 Kč
8" PRE-CRIMP A2016 WHITE
In-Stock: 0
Unit Price: 16,33600 Kč
Assembly Component