cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0006022031

DigiKey Part Number
0006022031-ND
Manufacturer
Manufacturer Product Number
0006022031
Description
CONN RCPT HSG 0.25 3POS NATURAL
Manufacturer Standard Lead Time
75 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
3
Stacking Direction
Top to Bottom and Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA), Nylon
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10 0005,51810 Kč55 181,00 Kč
Unit Price without VAT:5,51810 Kč
Unit Price with VAT:6,67690 Kč