



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,06600 Kč | 190,66 Kč |
| 30 | 17,64533 Kč | 529,36 Kč |
| 50 | 17,02100 Kč | 851,05 Kč |
| 100 | 16,20840 Kč | 1 620,84 Kč |
| 250 | 15,19248 Kč | 3 798,12 Kč |
| 500 | 14,46678 Kč | 7 233,39 Kč |
| 1 000 | 13,77595 Kč | 13 775,95 Kč |
| 2 500 | 12,91360 Kč | 32 284,00 Kč |
| 5 000 | 12,29756 Kč | 61 487,80 Kč |
| Unit Price without VAT: | 19,06600 Kč |
|---|---|
| Unit Price with VAT: | 23,06986 Kč |











