Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-11-A4

DigiKey Part Number
0002062101-11-A4-ND
Manufacturer
Manufacturer Product Number
0002062101-11-A4
Description
11" PRE-CRIMP A3070 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,06600 Kč190,66 Kč
3017,64533 Kč529,36 Kč
5017,02100 Kč851,05 Kč
10016,20840 Kč1 620,84 Kč
25015,19248 Kč3 798,12 Kč
50014,46678 Kč7 233,39 Kč
1 00013,77595 Kč13 775,95 Kč
2 50012,91360 Kč32 284,00 Kč
5 00012,29756 Kč61 487,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,06600 Kč
Unit Price with VAT:23,06986 Kč
Alternate Color
11" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 19,06600 Kč
11" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 19,06600 Kč
11" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 19,06600 Kč
11" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 19,06600 Kč
11" PRE-CRIMP R3070 RED
In-Stock: 0
Unit Price: 19,06600 Kč
Alternate Length
2" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 11,46500 Kč
3" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 12,34700 Kč
4" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 13,18700 Kč
5" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 14,04800 Kč
6" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 14,88800 Kč