



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,18700 Kč | 131,87 Kč |
| 30 | 12,20700 Kč | 366,21 Kč |
| 50 | 11,77560 Kč | 588,78 Kč |
| 100 | 11,21290 Kč | 1 121,29 Kč |
| 250 | 10,50992 Kč | 2 627,48 Kč |
| 500 | 10,00722 Kč | 5 003,61 Kč |
| 1 000 | 9,52931 Kč | 9 529,31 Kč |
| 2 500 | 8,93263 Kč | 22 331,58 Kč |
| 5 000 | 8,50642 Kč | 42 532,10 Kč |
| Unit Price without VAT: | 13,18700 Kč |
|---|---|
| Unit Price with VAT: | 15,95627 Kč |











