



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,58800 Kč | 165,88 Kč |
| 30 | 15,34267 Kč | 460,28 Kč |
| 50 | 14,79520 Kč | 739,76 Kč |
| 100 | 14,08760 Kč | 1 408,76 Kč |
| 250 | 13,20524 Kč | 3 301,31 Kč |
| 500 | 12,57402 Kč | 6 287,01 Kč |
| 1 000 | 11,97369 Kč | 11 973,69 Kč |
| 2 500 | 11,22410 Kč | 28 060,25 Kč |
| 5 000 | 10,68857 Kč | 53 442,85 Kč |
| Unit Price without VAT: | 16,58800 Kč |
|---|---|
| Unit Price with VAT: | 20,07148 Kč |











