Red 24 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-11-R4-D

DigiKey Part Number
0002062101-11-R4-D-ND
Manufacturer
Manufacturer Product Number
0002062101-11-R4-D
Description
11" PRE-CRIMP R3070 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,21600 Kč222,16 Kč
3020,55700 Kč616,71 Kč
5019,82640 Kč991,32 Kč
10018,87930 Kč1 887,93 Kč
25017,69544 Kč4 423,86 Kč
50016,85048 Kč8 425,24 Kč
1 00016,04583 Kč16 045,83 Kč
2 50015,04146 Kč37 603,65 Kč
5 00014,32387 Kč71 619,35 Kč
Manufacturers Standard Package
Unit Price without VAT:22,21600 Kč
Unit Price with VAT:26,88136 Kč
Alternate Color
11" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 22,21600 Kč
11" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 22,21600 Kč
11" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 22,21600 Kč
11" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 22,21600 Kč
11" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 22,21600 Kč
Alternate Length
2" PRE-CRIMP A3070 RED
In-Stock: 0
Unit Price: 14,76200 Kč
3" PRE-CRIMP A3070 RED
In-Stock: 0
Unit Price: 15,60200 Kč
4" PRE-CRIMP A3070 RED
In-Stock: 0
Unit Price: 16,44100 Kč
5" PRE-CRIMP A3070 RED
In-Stock: 0
Unit Price: 17,28100 Kč
6" PRE-CRIMP A3070 RED
In-Stock: 0
Unit Price: 18,10000 Kč