Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-11-R2

DigiKey Part Number
0002062101-11-R2-ND
Manufacturer
Manufacturer Product Number
0002062101-11-R2
Description
11" PRE-CRIMP A2101 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,25800 Kč142,58 Kč
3013,20067 Kč396,02 Kč
5012,72900 Kč636,45 Kč
10012,12210 Kč1 212,21 Kč
25011,36076 Kč2 840,19 Kč
50010,81816 Kč5 409,08 Kč
1 00010,30162 Kč10 301,62 Kč
2 5009,65664 Kč24 141,60 Kč
5 0009,19586 Kč45 979,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,25800 Kč
Unit Price with VAT:17,25218 Kč
Alternate Color
11" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 14,25800 Kč
11" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 14,25800 Kč
11" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 14,25800 Kč
11" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 14,25800 Kč
11" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 14,25800 Kč
Alternate Length
2" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 10,56200 Kč
3" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 10,98200 Kč
4" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 11,80100 Kč
6" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 12,22100 Kč
Assembly Component