



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,24700 Kč | 182,47 Kč |
| 30 | 16,88233 Kč | 506,47 Kč |
| 50 | 16,28180 Kč | 814,09 Kč |
| 100 | 15,50490 Kč | 1 550,49 Kč |
| 250 | 14,53312 Kč | 3 633,28 Kč |
| 500 | 13,83852 Kč | 6 919,26 Kč |
| 1 000 | 13,17771 Kč | 13 177,71 Kč |
| 2 500 | 12,35279 Kč | 30 881,98 Kč |
| 5 000 | 11,76346 Kč | 58 817,30 Kč |
| Unit Price without VAT: | 18,24700 Kč |
|---|---|
| Unit Price with VAT: | 22,07887 Kč |











