



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,39700 Kč | 213,97 Kč |
| 30 | 19,80100 Kč | 594,03 Kč |
| 50 | 19,09980 Kč | 954,99 Kč |
| 100 | 18,18430 Kč | 1 818,43 Kč |
| 250 | 17,04532 Kč | 4 261,33 Kč |
| 500 | 16,23104 Kč | 8 115,52 Kč |
| 1 000 | 15,45621 Kč | 15 456,21 Kč |
| 2 500 | 14,48870 Kč | 36 221,75 Kč |
| 5 000 | 13,79758 Kč | 68 987,90 Kč |
| Unit Price without VAT: | 21,39700 Kč |
|---|---|
| Unit Price with VAT: | 25,89037 Kč |











