White 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-08-W4

DigiKey Part Number
0002062101-08-W4-ND
Manufacturer
Manufacturer Product Number
0002062101-08-W4
Description
8" PRE-CRIMP A3070 WHITE
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,58800 Kč165,88 Kč
3015,34267 Kč460,28 Kč
5014,79520 Kč739,76 Kč
10014,08760 Kč1 408,76 Kč
25013,20524 Kč3 301,31 Kč
50012,57402 Kč6 287,01 Kč
1 00011,97369 Kč11 973,69 Kč
2 50011,22410 Kč28 060,25 Kč
5 00010,68857 Kč53 442,85 Kč
Manufacturers Standard Package
Unit Price without VAT:16,58800 Kč
Unit Price with VAT:20,07148 Kč
Alternate Color
8" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: 16,58800 Kč
8" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: 16,58800 Kč
8" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: 16,58800 Kč
8" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: 16,58800 Kč
8" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: 16,58800 Kč
Alternate Length
2" PRE-CRIMP A3070 WHITE
In-Stock: 0
Unit Price: 11,46500 Kč
3" PRE-CRIMP A3070 WHITE
In-Stock: 0
Unit Price: 12,34700 Kč
4" PRE-CRIMP A3070 WHITE
In-Stock: 0
Unit Price: 13,18700 Kč
5" PRE-CRIMP A3070 WHITE
In-Stock: 0
Unit Price: 14,04800 Kč
6" PRE-CRIMP A3070 WHITE
In-Stock: 0
Unit Price: 14,88800 Kč