



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,07700 Kč | 150,77 Kč |
| 30 | 13,95667 Kč | 418,70 Kč |
| 50 | 13,45980 Kč | 672,99 Kč |
| 100 | 12,81510 Kč | 1 281,51 Kč |
| 250 | 12,01168 Kč | 3 002,92 Kč |
| 500 | 11,43804 Kč | 5 719,02 Kč |
| 1 000 | 10,89166 Kč | 10 891,66 Kč |
| 2 500 | 10,20973 Kč | 25 524,33 Kč |
| 5 000 | 9,72254 Kč | 48 612,70 Kč |
| Unit Price without VAT: | 15,07700 Kč |
|---|---|
| Unit Price with VAT: | 18,24317 Kč |











