



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,27900 Kč | 142,79 Kč |
| 30 | 13,20767 Kč | 396,23 Kč |
| 50 | 12,73740 Kč | 636,87 Kč |
| 100 | 12,12840 Kč | 1 212,84 Kč |
| 250 | 11,36748 Kč | 2 841,87 Kč |
| 500 | 10,82404 Kč | 5 412,02 Kč |
| 1 000 | 10,30708 Kč | 10 307,08 Kč |
| 2 500 | 9,66168 Kč | 24 154,20 Kč |
| 5 000 | 9,20065 Kč | 46 003,25 Kč |
| Unit Price without VAT: | 14,27900 Kč |
|---|---|
| Unit Price with VAT: | 17,27759 Kč |











