



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,98200 Kč | 109,82 Kč |
| 30 | 10,16300 Kč | 304,89 Kč |
| 50 | 9,79760 Kč | 489,88 Kč |
| 100 | 9,33150 Kč | 933,15 Kč |
| 250 | 8,74524 Kč | 2 186,31 Kč |
| 500 | 8,32780 Kč | 4 163,90 Kč |
| 1 000 | 7,92989 Kč | 7 929,89 Kč |
| 2 500 | 7,43329 Kč | 18 583,23 Kč |
| 5 000 | 7,07855 Kč | 35 392,75 Kč |
| Unit Price without VAT: | 10,98200 Kč |
|---|---|
| Unit Price with VAT: | 13,28822 Kč |











