



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,56200 Kč | 105,62 Kč |
| 30 | 9,77800 Kč | 293,34 Kč |
| 50 | 9,42820 Kč | 471,41 Kč |
| 100 | 8,97660 Kč | 897,66 Kč |
| 250 | 8,41432 Kč | 2 103,58 Kč |
| 500 | 8,01200 Kč | 4 006,00 Kč |
| 1 000 | 7,62920 Kč | 7 629,20 Kč |
| 2 500 | 7,15142 Kč | 17 878,55 Kč |
| 5 000 | 6,81007 Kč | 34 050,35 Kč |
| Unit Price without VAT: | 10,56200 Kč |
|---|---|
| Unit Price with VAT: | 12,78002 Kč |











