Yellow 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-02-Y2

DigiKey Part Number
0002062101-02-Y2-ND
Manufacturer
Manufacturer Product Number
0002062101-02-Y2
Description
2" PRE-CRIMP A2101 YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,56200 Kč105,62 Kč
309,77800 Kč293,34 Kč
509,42820 Kč471,41 Kč
1008,97660 Kč897,66 Kč
2508,41432 Kč2 103,58 Kč
5008,01200 Kč4 006,00 Kč
1 0007,62920 Kč7 629,20 Kč
2 5007,15142 Kč17 878,55 Kč
5 0006,81007 Kč34 050,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,56200 Kč
Unit Price with VAT:12,78002 Kč
Alternate Color
2" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 10,56200 Kč
2" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 10,56200 Kč
2" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 10,56200 Kč
2" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 10,56200 Kč
2" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 10,56200 Kč
Alternate Length
3" PRE-CRIMP A2101 YELLOW
In-Stock: 0
Unit Price: 10,98200 Kč
4" PRE-CRIMP A2101 YELLOW
In-Stock: 0
Unit Price: 11,40200 Kč
5" PRE-CRIMP A2101 YELLOW
In-Stock: 0
Unit Price: 11,80100 Kč
6" PRE-CRIMP A2101 YELLOW
In-Stock: 0
Unit Price: 12,22100 Kč
8" PRE-CRIMP A2101 YELLOW
In-Stock: 0
Unit Price: 13,04000 Kč