



0002061101-11-Y0 | |
|---|---|
DigiKey Part Number | 0002061101-11-Y0-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-11-Y0 |
Description | 11" PRE-CRIMP A2102 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,37600 Kč | 223,76 Kč |
| 30 | 20,71333 Kč | 621,40 Kč |
| 50 | 19,97640 Kč | 998,82 Kč |
| 100 | 19,02290 Kč | 1 902,29 Kč |
| 250 | 17,82936 Kč | 4 457,34 Kč |
| 500 | 16,97808 Kč | 8 489,04 Kč |
| 1 000 | 16,16745 Kč | 16 167,45 Kč |
| 2 500 | 15,15558 Kč | 37 888,95 Kč |
| 5 000 | 14,43255 Kč | 72 162,75 Kč |
| Unit Price without VAT: | 22,37600 Kč |
|---|---|
| Unit Price with VAT: | 27,07496 Kč |











