



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,01100 Kč | 200,11 Kč |
| 30 | 18,51333 Kč | 555,40 Kč |
| 50 | 17,86080 Kč | 893,04 Kč |
| 100 | 17,00420 Kč | 1 700,42 Kč |
| 250 | 15,93916 Kč | 3 984,79 Kč |
| 500 | 15,17778 Kč | 7 588,89 Kč |
| 1 000 | 14,45292 Kč | 14 452,92 Kč |
| 2 500 | 13,54816 Kč | 33 870,40 Kč |
| 5 000 | 12,90189 Kč | 64 509,45 Kč |
| Unit Price without VAT: | 20,01100 Kč |
|---|---|
| Unit Price with VAT: | 24,21331 Kč |











