0002061101-xx-Yx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002061101-xx-Yx
Molex Jumpers
ML-XT Extraction Video

0002061101-10-Y0

DigiKey Part Number
0002061101-10-Y0-ND
Manufacturer
Manufacturer Product Number
0002061101-10-Y0
Description
10" PRE-CRIMP A2102 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,30300 Kč213,03 Kč
3019,70967 Kč591,29 Kč
5019,01240 Kč950,62 Kč
10018,10300 Kč1 810,30 Kč
25016,96716 Kč4 241,79 Kč
50016,15714 Kč8 078,57 Kč
1 00015,38566 Kč15 385,66 Kč
2 50014,42253 Kč36 056,32 Kč
5 00013,73458 Kč68 672,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,30300 Kč
Unit Price with VAT:25,77663 Kč
Alternate Color
10" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 21,30300 Kč
10" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 21,30300 Kč
10" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 21,30300 Kč
10" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 21,30300 Kč
10" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 21,30300 Kč
Alternate Length
2" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 12,42000 Kč
3" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 13,55600 Kč
4" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 14,69300 Kč
12" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 23,47100 Kč
5" PRE-CRIMP A2102 YELLOW
In-Stock: 0
Unit Price: 15,80900 Kč