Red 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-10-R2-D

DigiKey Part Number
0002061101-10-R2-D-ND
Manufacturer
Manufacturer Product Number
0002061101-10-R2-D
Description
10" PRE-CRIMP A2101 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,28700 Kč232,87 Kč
3021,54400 Kč646,32 Kč
5020,77960 Kč1 038,98 Kč
10019,78850 Kč1 978,85 Kč
25018,54796 Kč4 636,99 Kč
50017,66226 Kč8 831,13 Kč
1 00016,81898 Kč16 818,98 Kč
2 50015,76622 Kč39 415,55 Kč
5 00015,01416 Kč75 070,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,28700 Kč
Unit Price with VAT:28,17727 Kč
Alternate Color
10" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 23,28700 Kč
10" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 23,28700 Kč
10" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 23,28700 Kč
10" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 23,28700 Kč
10" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 23,28700 Kč
Alternate Length
11" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 24,14800 Kč
2" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 16,27300 Kč
12" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 25,00900 Kč
3" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 17,15500 Kč
4" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 18,03700 Kč