



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,27300 Kč | 162,73 Kč |
| 30 | 15,04867 Kč | 451,46 Kč |
| 50 | 14,51380 Kč | 725,69 Kč |
| 100 | 13,81880 Kč | 1 381,88 Kč |
| 250 | 12,95240 Kč | 3 238,10 Kč |
| 500 | 12,33380 Kč | 6 166,90 Kč |
| 1 000 | 11,74502 Kč | 11 745,02 Kč |
| 2 500 | 11,00967 Kč | 27 524,17 Kč |
| 5 000 | 10,48439 Kč | 52 421,95 Kč |
| Unit Price without VAT: | 16,27300 Kč |
|---|---|
| Unit Price with VAT: | 19,69033 Kč |











