



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,03700 Kč | 180,37 Kč |
| 30 | 16,69333 Kč | 500,80 Kč |
| 50 | 16,10120 Kč | 805,06 Kč |
| 100 | 15,33060 Kč | 1 533,06 Kč |
| 250 | 14,36936 Kč | 3 592,34 Kč |
| 500 | 13,68314 Kč | 6 841,57 Kč |
| 1 000 | 13,02989 Kč | 13 029,89 Kč |
| 2 500 | 12,21420 Kč | 30 535,50 Kč |
| 5 000 | 11,63146 Kč | 58 157,30 Kč |
| Unit Price without VAT: | 18,03700 Kč |
|---|---|
| Unit Price with VAT: | 21,82477 Kč |











