Green 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-04-G2-D

DigiKey Part Number
0002061101-04-G2-D-ND
Manufacturer
Manufacturer Product Number
0002061101-04-G2-D
Description
4" PRE-CRIMP A2101 GREEN
Customer Reference
Detailed Description
Green 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1018,03700 Kč180,37 Kč
3016,69333 Kč500,80 Kč
5016,10120 Kč805,06 Kč
10015,33060 Kč1 533,06 Kč
25014,36936 Kč3 592,34 Kč
50013,68314 Kč6 841,57 Kč
1 00013,02989 Kč13 029,89 Kč
2 50012,21420 Kč30 535,50 Kč
5 00011,63146 Kč58 157,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,03700 Kč
Unit Price with VAT:21,82477 Kč
Alternate Color
4" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 18,03700 Kč
4" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 18,03700 Kč
4" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 18,03700 Kč
4" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 18,03700 Kč
4" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 18,03700 Kč
Alternate Length
10" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 23,28700 Kč
11" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 24,14800 Kč
2" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 16,27300 Kč
12" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 25,00900 Kč
3" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 17,15500 Kč