Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-03-Y9

DigiKey Part Number
0002061101-03-Y9-ND
Manufacturer
Manufacturer Product Number
0002061101-03-Y9
Description
3" PRE-CRIMP A2103 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,78300 Kč147,83 Kč
3013,68367 Kč410,51 Kč
5013,19520 Kč659,76 Kč
10012,56310 Kč1 256,31 Kč
25011,77652 Kč2 944,13 Kč
50011,21336 Kč5 606,68 Kč
1 00010,67790 Kč10 677,90 Kč
2 50010,00941 Kč25 023,53 Kč
5 0009,53179 Kč47 658,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,78300 Kč
Unit Price with VAT:17,88743 Kč
Alternate Color
3" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: 14,78300 Kč
3" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: 14,78300 Kč
3" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: 14,78300 Kč
3" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: 14,78300 Kč
3" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: 14,78300 Kč
Alternate Length
2" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 13,25000 Kč
4" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 16,31500 Kč
10" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 25,26100 Kč
5" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 17,82700 Kč
11" PRE-CRIMP A2103 YELLOW
In-Stock: 0
Unit Price: 26,73000 Kč