
1000570029 | |
|---|---|
DigiKey Part Number | 1454-1000570029-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570029 |
Description | CBL RIBN 100COND 0.025 NAT FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 100 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 100 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 150 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20726 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,16000 Kč | 849,16 Kč |
| 5 | 676,17800 Kč | 3 380,89 Kč |
| 10 | 612,70100 Kč | 6 127,01 Kč |
| 25 | 538,01920 Kč | 13 450,48 Kč |
| 50 | 487,93900 Kč | 24 396,95 Kč |
| 100 | 442,90240 Kč | 44 290,24 Kč |
| Unit Price without VAT: | 849,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,48360 Kč |


