


3754/100 300 | |
|---|---|
DigiKey Part Number | MB100G-300-ND 19-3754/100300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3754/100 300 |
Description | CBL RIBN 100COND 0.025 GRAY 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 100 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 100 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 5 | 98,60600 Kč | 493,03 Kč |
| 10 | 89,38800 Kč | 893,88 Kč |
| 25 | 78,47360 Kč | 1 961,84 Kč |
| 50 | 71,11180 Kč | 3 555,59 Kč |
| 100 | 64,46600 Kč | 6 446,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 55,26043 Kč | 16 578,13 Kč |
| 600 | 50,46835 Kč | 30 281,01 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |








