New at DigiKey
ESP32-S3 - LCD Touch Screen Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3 - LCD Touch Screen Display Evaluation Board
MOD6-0001.1

MOD6-0001.1

DigiKey Part Number
3428-MOD6-0001.1-ND
Manufacturer
Manufacturer Product Number
MOD6-0001.1
Description
ESP32-S3, Fast LCD, JavaScript.
Customer Reference
Detailed Description
ESP32-S3 - LCD Touch Screen Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
Yes, MCU, 32-Bit
Manufacturer
Moddable
Utilized IC / Part
ESP32-S3
Packaging
Retail Package
Primary Attributes
ESP32 - 240 MHz Processor, Dual Core, Wi-Fi, BLE, 520 KB RAM, 4 MB Flash, 20 External Pins
Part Status
Active
Secondary Attributes
2.4" IPS Display - 240 x 320 QVGA, 16-bit Color, Capacitive Touch
Type
Display
Contents
Board(s)
Function
LCD Touch Screen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Moddable
A separate 356,97 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:4
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1734,72000 Kč734,72 Kč
Unit Price without VAT:734,72000 Kč
Unit Price with VAT:889,01120 Kč