



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moddable | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes | |
Utilized IC / Part | ESP32-S3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Retail Package: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,00000 Kč | 728,00 Kč |
| Unit Price without VAT: | 728,00000 Kč |
|---|---|
| Unit Price with VAT: | 880,88000 Kč |







