
RH18-6Y103FB-025-S | |
|---|---|
DigiKey Part Number | 2259-RH18-6Y103FB-025-S-ND |
Manufacturer | |
Manufacturer Product Number | RH18-6Y103FB-025-S |
Description | THERMISTORS RADIAL LEADED TYPE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3390K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 110°C | |
Power - Max | 85 mW | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 5 | 20,08200 Kč | 100,41 Kč |
| 10 | 19,07100 Kč | 190,71 Kč |
| 25 | 17,86720 Kč | 446,68 Kč |
| 50 | 17,04620 Kč | 852,31 Kč |
| 100 | 16,30110 Kč | 1 630,11 Kč |
| 500 | 14,80068 Kč | 7 400,34 Kč |
| 1 000 | 14,24264 Kč | 14 242,64 Kč |
| 5 000 | 13,12013 Kč | 65 600,65 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



