
ZXF90-3-223-K+ | |
|---|---|
DigiKey Part Number | 3157-ZXF90-3-223-K+-ND |
Manufacturer | |
Manufacturer Product Number | ZXF90-3-223-K+ |
Description | 3X MULTIPLIER, 10 TO 22 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier Radar 10GHz ~ 22GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 10GHz ~ 22GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 488,62000 Kč | 14 488,62 Kč |
| 10 | 13 757,91100 Kč | 137 579,11 Kč |
| Unit Price without VAT: | 14 488,62000 Kč |
|---|---|
| Unit Price with VAT: | 17 531,23020 Kč |








