440MHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 3dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75BP-440-S+

DigiKey Part Number
3157-ZX75BP-440-S+-ND
Manufacturer
Manufacturer Product Number
ZX75BP-440-S+
Description
BAND PASS FLTR / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
440MHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 3dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
3dB
Series
Mounting Type
Chassis Mount
Packaging
Tray
Package / Case
SMA In line Module
Part Status
Active
Size / Dimension
1.180" L x 0.740" W (29.97mm x 18.80mm)
Frequency
440MHz Center
Height (Max)
0.490" (12.45mm)
Bandwidth
60MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 863,44000 Kč1 863,44 Kč
101 592,19200 Kč15 921,92 Kč
251 557,91400 Kč38 947,85 Kč
501 541,64280 Kč77 082,14 Kč
1001 524,37650 Kč152 437,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 863,44000 Kč
Unit Price with VAT:2 254,76240 Kč