RF Amplifier IC UHF 250MHz ~ 700MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRL-700+

DigiKey Part Number
3157-ZRL-700+-ND
Manufacturer
Manufacturer Product Number
ZRL-700+
Description
LNA, 250 - 700 MHZ, 50 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC UHF 250MHz ~ 700MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2dB
Manufacturer
Mini-Circuits
RF Type
UHF
Packaging
Tray
Voltage - Supply
12V
Part Status
Active
Current - Supply
575mA
Frequency
250MHz ~ 700MHz
Test Frequency
250MHz ~ 700MHz
P1dB
23.5dBm
Mounting Type
Chassis Mount
Gain
30dB
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 987,36000 Kč3 987,36 Kč
103 654,63400 Kč36 546,34 Kč
253 588,32240 Kč89 708,06 Kč
503 521,76400 Kč176 088,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 987,36000 Kč
Unit Price with VAT:4 824,70560 Kč