
ZX60-14LN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-14LN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-14LN-S+ |
Description | LNA, 50 MHZ - 10 GHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, LTE, WiFi 50MHz ~ 10GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.62dB |
Manufacturer Mini-Circuits | RF Type 5G, LTE, WiFi |
Packaging Case | Voltage - Supply 5.75V ~ 6.25V |
Part Status Active | Current - Supply 72mA |
Frequency 50MHz ~ 10GHz | Test Frequency 2GHz |
P1dB 22.8dBm | Mounting Type Chassis Mount |
Gain 23.9dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 026,56000 Kč | 7 026,56 Kč |
| 10 | 6 624,89000 Kč | 66 248,90 Kč |
| 25 | 6 457,73320 Kč | 161 443,33 Kč |
| Unit Price without VAT: | 7 026,56000 Kč |
|---|---|
| Unit Price with VAT: | 8 502,13760 Kč |











