RF Amplifier IC LTE, Radar, SATCOM, WCDMA, WiFi, WLAN 4GHz ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-04183LN+

DigiKey Part Number
3157-ZX60-04183LN+-ND
Manufacturer
Manufacturer Product Number
ZX60-04183LN+
Description
LNA, 4 - 18 GHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, Radar, SATCOM, WCDMA, WiFi, WLAN 4GHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Case
Part Status
Active
Frequency
4GHz ~ 18GHz
P1dB
15dBm
Gain
11dB
Noise Figure
2.5dB
RF Type
LTE, Radar, SATCOM, WCDMA, WiFi, WLAN
Voltage - Supply
4.75V ~ 9V
Current - Supply
46mA
Test Frequency
12GHz ~ 18GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
18 637,74000 Kč8 637,74 Kč
57 968,57400 Kč39 842,87 Kč
107 633,84400 Kč76 338,44 Kč
257 487,49200 Kč187 187,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8 637,74000 Kč
Unit Price with VAT:10 451,66540 Kč