
ZX30-17-5-S+ | |
---|---|
DigiKey Part Number | 3157-ZX30-17-5-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX30-17-5-S+ |
Description | 17.5 DB DIR COUP, 5 - 2000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 2GHz 18.5 ± 1dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 2GHz | |
Coupling Factor | 18.5 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 014,42000 Kč | 1 014,42 Kč |
25 | 997,76520 Kč | 24 944,13 Kč |
50 | 993,33280 Kč | 49 666,64 Kč |
Unit Price without VAT: | 1 014,42000 Kč |
---|---|
Unit Price with VAT: | 1 227,44820 Kč |