
ZX10Q-2-13-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX10Q-2-13-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10Q-2-13-S+ |
Description | 90 HYBRID, 675 - 1300 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 675 MHz ~ 1.3 GHz Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 675 MHz ~ 1.3 GHz | |
Specifications | - | |
Size / Dimension | 1.040" L x 0.600" W x 0.780" H (26.42mm x 15.24mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,24000 Kč | 1 059,24 Kč |
| 25 | 1 036,97360 Kč | 25 924,34 Kč |
| Unit Price without VAT: | 1 059,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,68040 Kč |






