
ZX05-42MH-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX05-42MH-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX05-42MH-S+ |
Description | DBM, RF/LO FREQ 5 - 4200 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCS 5MHz ~ 4.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular, PCS | |
Frequency | 5MHz ~ 4.2GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,27000 Kč | 1 432,27 Kč |
| 25 | 1 396,45920 Kč | 34 911,48 Kč |
| 50 | 1 360,41840 Kč | 68 020,92 Kč |
| 100 | 1 335,47280 Kč | 133 547,28 Kč |
| Unit Price without VAT: | 1 432,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,04670 Kč |


